
1702442 | |
|---|---|
DigiKey Part Number | 1702442-ND |
Manufacturer | |
Manufacturer Product Number | 1702442 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1702442 Models |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 5 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Pitch 0.400" (10.16mm) |
Part Status Active | Voltage - UL 600 V |
Front Panel Wire Connection Header, Female Sockets | Current - UL 5 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 2.950" (74.92mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 612,09200 Kč | 6 120,92 Kč |
| Unit Price without VAT: | 612,09200 Kč |
|---|---|
| Unit Price with VAT: | 740,63132 Kč |





