1939963 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 41,54523 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 326
Unit Price: 90,92000 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1939963
1939963

1939963

DigiKey Part Number
277-6494-ND
Manufacturer
Manufacturer Product Number
1939963
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1939963 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
8
Color
Green
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
9mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Push-In Spring
Insulation Height
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP03P1-350-08BEGYSame Sky (Formerly CUI Devices)02223-TBP03P1-350-08BEGY-ND41,54523 KčSimilar
TBP03P1-350-08BEORSame Sky (Formerly CUI Devices)3262223-TBP03P1-350-08BEOR-ND90,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,14000 Kč310,14 Kč
10251,91300 Kč2 519,13 Kč
Unit Price without VAT:310,14000 Kč
Unit Price with VAT:375,26940 Kč