




TBP03P1-350-08BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P1-350-08BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P1-350-08BEOR |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Contact Mating Finish Nickel |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 64,27700 Kč | 642,77 Kč |
| 25 | 56,25960 Kč | 1 406,49 Kč |
| 50 | 51,25440 Kč | 2 562,72 Kč |
| 100 | 47,10840 Kč | 4 710,84 Kč |
| 300 | 42,08850 Kč | 12 626,55 Kč |
| 500 | 40,30076 Kč | 20 150,38 Kč |
| 1 000 | 38,32657 Kč | 38 326,57 Kč |
| 5 000 | 35,26073 Kč | 176 303,65 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |

