
09670250435 | |
|---|---|
DigiKey Part Number | 1195-2695-ND |
Manufacturer | |
Manufacturer Product Number | 09670250435 |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 231,92300 Kč | 2 319,23 Kč |
| 30 | 214,62067 Kč | 6 438,62 Kč |
| 50 | 207,02340 Kč | 10 351,17 Kč |
| 100 | 197,14180 Kč | 19 714,18 Kč |
| 250 | 184,80760 Kč | 46 201,90 Kč |
| 500 | 175,99600 Kč | 87 998,00 Kč |
| 1 000 | 167,60604 Kč | 167 606,04 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |











