
1923089 | |
|---|---|
DigiKey Part Number | 1923089-ND |
Manufacturer | |
Manufacturer Product Number | 1923089 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE UK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,81860 Kč | 490,93 Kč |
| Unit Price without VAT: | 9,81860 Kč |
|---|---|
| Unit Price with VAT: | 11,88051 Kč |










