M6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240150

DigiKey Part Number
3240150-ND
Manufacturer
Manufacturer Product Number
3240150
Description
CONN SPADE TERM 10-12AWG M6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M6 Stud
Width - Outer Edges
0.472" (12.00mm)
Length - Overall
0.909" (23.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.256" (6.50mm)
Tongue Inside Opening
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč