
3216066 | |
|---|---|
DigiKey Part Number | 277-15414-ND |
Manufacturer | |
Manufacturer Product Number | 3216066 |
Description | CONN TERM BLK FEED THRU 10-30AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Brown 10-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 150V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 3 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211254 | Phoenix Contact | 34 | 3211254-ND | 47,46000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |















