
1918298 | |
|---|---|
DigiKey Part Number | 1918298-ND |
Manufacturer | |
Manufacturer Product Number | 1918298 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Mating Flange |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.862" (21.89mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 219,95820 Kč | 10 997,91 Kč |
| Unit Price without VAT: | 219,95820 Kč |
|---|---|
| Unit Price with VAT: | 266,14942 Kč |






















