
1892880 | |
|---|---|
DigiKey Part Number | 277-8989-ND |
Manufacturer | |
Manufacturer Product Number | 1892880 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Wire Gauge or Range - AWG 16-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 6 | Color Green |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange, Positions Stamped |
Pitch 0.150" (3.81mm) | Wire Strip Length 9mm |
Plug Wire Entry 180° | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 207,13260 Kč | 10 356,63 Kč |
| Unit Price without VAT: | 207,13260 Kč |
|---|---|
| Unit Price with VAT: | 250,63045 Kč |






















