
1897584 | |
|---|---|
DigiKey Part Number | 1897584-ND |
Manufacturer | |
Manufacturer Product Number | 1897584 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1897584 Models |
Category | Current - IEC 6A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 20-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.34-0.5mm² |
Number of Positions 6 | Color Green |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style IDC | Insulation Height 0.508" (12.90mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 221,54140 Kč | 11 077,07 Kč |
| Unit Price without VAT: | 221,54140 Kč |
|---|---|
| Unit Price with VAT: | 268,06509 Kč |






















