



1869088 | |
|---|---|
DigiKey Part Number | 277-6424-ND |
Manufacturer | |
Manufacturer Product Number | 1869088 |
Description | TERM BLOCK 4POS 55DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 49,65600 Kč | 1 241,40 Kč |
| 50 | 49,07660 Kč | 2 453,83 Kč |
| 100 | 48,58520 Kč | 4 858,52 Kč |
| 250 | 47,61508 Kč | 11 903,77 Kč |
| 500 | 44,89666 Kč | 22 448,33 Kč |
| 1 000 | 42,75634 Kč | 42 756,34 Kč |
| 5 000 | 39,43773 Kč | 197 188,65 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |










