
1852820 | |
|---|---|
DigiKey Part Number | 277-1691-ND |
Manufacturer | |
Manufacturer Product Number | 1852820 |
Description | INSERT FEMALE 8POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert 8 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1852820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,66000 Kč | 307,66 Kč |
| Unit Price without VAT: | 307,66000 Kč |
|---|---|
| Unit Price with VAT: | 372,26860 Kč |











