1852927
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852927

DigiKey Part Number
277-7278-ND
Manufacturer
Manufacturer Product Number
1852927
Description
FRAME ASSEMBLY SZ4 FOR 5MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 4 Black
Datasheet
 Datasheet
EDA/CAD Models
1852927 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Modules
5
Gender
Non-Gendered
Size
4
Frame Type
Docking, Carrier Shell Frame
Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Operating Temperature
-40°C ~ 100°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 11 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,98000 Kč149,98 Kč
Manufacturers Standard Package
Unit Price without VAT:149,98000 Kč
Unit Price with VAT:181,47580 Kč