Variocon TR  3MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852901

DigiKey Part Number
277-2725-ND
Manufacturer
Manufacturer Product Number
1852901
Description
FRAME ASSEMBLY SZ2 FOR 3MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 2 Black
Datasheet
 Datasheet
EDA/CAD Models
1852901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Modules
3
Gender
Non-Gendered
Size
2
Frame Type
Docking, Carrier Shell Frame
Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Operating Temperature
-40°C ~ 100°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,72000 Kč116,72 Kč
Manufacturers Standard Package
Unit Price without VAT:116,72000 Kč
Unit Price with VAT:141,23120 Kč