
1850000 | |
|---|---|
DigiKey Part Number | 277-6086-ND |
Manufacturer | |
Manufacturer Product Number | 1850000 |
Description | TERM BLK 1POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green Plug Connection 7.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1850000 Models |
Category | Termination Style Plug Receptacles, Screw |
Manufacturer Phoenix Contact | Current - IEC 20 A |
Series | Voltage - IEC 630 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug Connection | Housing Color Green |
Mounting Type DIN Rail | Length 1.622" (41.20mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.6mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |















