
1837269 | |
|---|---|
DigiKey Part Number | 277-14170-ND |
Manufacturer | |
Manufacturer Product Number | 1837269 |
Description | CONN TERM BLK CABLE HSG GRN 7POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For COMBICON PC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1837269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 7 | |
For Use With/Related Products | COMBICON PC Plugs | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 215,75400 Kč | 2 157,54 Kč |
| 30 | 212,37367 Kč | 6 371,21 Kč |
| 50 | 205,14200 Kč | 10 257,10 Kč |
| 100 | 195,35490 Kč | 19 535,49 Kč |
| 250 | 192,14764 Kč | 48 036,91 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |











