
1824763 | |
|---|---|
DigiKey Part Number | 277-11594-2-ND - Tape & Reel (TR) 277-11594-1-ND - Cut Tape (CT) 277-11594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824763 |
Description | TERM BLK 4POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,45200 Kč | 21 435,60 Kč |
| 600 | 67,89458 Kč | 40 736,75 Kč |
| 900 | 66,18337 Kč | 59 565,03 Kč |
| 1 500 | 64,35509 Kč | 96 532,64 Kč |
| 2 100 | 63,32517 Kč | 132 982,86 Kč |
| 3 000 | 62,36497 Kč | 187 094,91 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |










