2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
1789618
1789618

1789618

DigiKey Part Number
277-14046-ND
Manufacturer
Manufacturer Product Number
1789618
Description
TERM BLK 2POS TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1789618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1054,93100 Kč549,31 Kč
2554,59480 Kč1 364,87 Kč
5053,97320 Kč2 698,66 Kč
10053,44200 Kč5 344,20 Kč
25052,08428 Kč13 021,07 Kč
50049,16556 Kč24 582,78 Kč
1 00046,86922 Kč46 869,22 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč