



1789401 | |
|---|---|
DigiKey Part Number | 277-14043-ND |
Manufacturer | |
Manufacturer Product Number | 1789401 |
Description | TERM BLK 10P TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 227,78600 Kč | 2 277,86 Kč |
| 30 | 224,26567 Kč | 6 727,97 Kč |
| 50 | 222,88960 Kč | 11 144,48 Kč |
| 100 | 215,41430 Kč | 21 541,43 Kč |
| 250 | 203,13548 Kč | 50 783,87 Kč |
| 500 | 192,47144 Kč | 96 235,72 Kč |
| 1 000 | 186,00973 Kč | 186 009,73 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |


