3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783685

DigiKey Part Number
1783685-ND
Manufacturer
Manufacturer Product Number
1783685
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
250 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Plug Wire Entry
270°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5063,67180 Kč3 183,59 Kč
Manufacturers Standard Package
Unit Price without VAT:63,67180 Kč
Unit Price with VAT:77,04288 Kč