



1740518 | |
|---|---|
DigiKey Part Number | 277-6862-ND |
Manufacturer | |
Manufacturer Product Number | 1740518 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1740518 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.339" (8.61mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




























