Similar
Similar
Similar
Similar
Similar
Similar




1758021 | |
|---|---|
DigiKey Part Number | 277-1129-ND |
Manufacturer | |
Manufacturer Product Number | 1758021 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1758021 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282822-3 | TE Connectivity AMP Connectors | 2 394 | A98316-ND | 1,01000 Kč | Similar |
| 691311500003 | Würth Elektronik | 641 | 732-2053-ND | 0,44000 Kč | Similar |
| 691311700003 | Würth Elektronik | 4 | 732-2794-ND | 0,62000 Kč | Similar |
| ELFH03160 | Amphenol PCD Shenzhen | 0 | ELFH03160-ND | 0,44220 Kč | Similar |
| ELFH03180 | Amphenol PCD Shenzhen | 0 | ELFH03180-ND | 0,56340 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











































