



282822-3 | |
|---|---|
DigiKey Part Number | A98316-ND |
Manufacturer | |
Manufacturer Product Number | 282822-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282822-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,68900 Kč | 206,89 Kč |
| 25 | 18,00240 Kč | 450,06 Kč |
| 50 | 16,25480 Kč | 812,74 Kč |
| 200 | 13,51020 Kč | 2 702,04 Kč |
| 400 | 12,48723 Kč | 4 994,89 Kč |
| 600 | 11,98322 Kč | 7 189,93 Kč |
| 1 000 | 11,43570 Kč | 11 435,70 Kč |
| 5 000 | 10,22299 Kč | 51 114,95 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |






