
1771143 | |
|---|---|
DigiKey Part Number | 277-2077-2-ND - Tape & Reel (TR) 277-2077-1-ND - Cut Tape (CT) 277-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1771143 |
Description | TERM BLK 7P TOP ENTRY 2.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1771143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Solder Retention | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,83933 Kč | 13 535,73 Kč |
| 800 | 32,00384 Kč | 25 603,07 Kč |
| 1 200 | 31,11763 Kč | 37 341,16 Kč |
| 2 000 | 30,16898 Kč | 60 337,96 Kč |
| 2 800 | 29,63365 Kč | 82 974,22 Kč |
| 4 000 | 29,13378 Kč | 116 535,12 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











