PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3150-2-00-15-00-00-08-0

DigiKey Part Number
ED1271-ND
Manufacturer
Manufacturer Product Number
3150-2-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.030DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.070" (1.77mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.043" (1.09mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Swage
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.062" (1.57mm)
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.030" (0.76mm) Dia
Contact Finish
Gold
Length - Above Flange
0.580" (14.73mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.082" (2.08mm)
Base Product Number
Length - Overall
0.682" (17.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,39900 Kč83,99 Kč
257,87840 Kč196,96 Kč
507,50040 Kč375,02 Kč
1007,14350 Kč714,35 Kč
2506,69416 Kč1 673,54 Kč
5006,37458 Kč3 187,29 Kč
1 0006,06989 Kč6 069,89 Kč
2 5005,68962 Kč14 224,05 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč