



TZ022101B000G | |
|---|---|
DigiKey Part Number | 1818-TZ022101B000GTR-ND - Tape & Reel (TR) 1818-TZ022101B000GCT-ND - Cut Tape (CT) 1818-TZ022101B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ022101B000G |
Description | TERM BLK 2POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Cover | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 19,12640 Kč | 2 868,96 Kč |
| 300 | 17,67193 Kč | 5 301,58 Kč |
| 450 | 16,95471 Kč | 7 629,62 Kč |
| 750 | 16,17545 Kč | 12 131,59 Kč |
| 1 050 | 15,73030 Kč | 16 516,81 Kč |
| 1 500 | 15,31132 Kč | 22 966,98 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











