7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
1758063
1758063

1758063

DigiKey Part Number
277-1133-ND
Manufacturer
Manufacturer Product Number
1758063
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1758063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Green
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282822-3TE Connectivity AMP Connectors2 394A98316-ND28,56000 KčSimilar
282825-3TE Connectivity AMP Connectors630A98322-ND28,98000 KčSimilar
691311500003Würth Elektronik641732-2053-ND12,60000 KčSimilar
691311700003Würth Elektronik4732-2794-ND17,43000 KčSimilar
OQ0353500000GAmphenol Anytek1 067609-4276-ND8,82000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1036,20100 Kč362,01 Kč
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč