
T3CP50-50 | |
|---|---|
DigiKey Part Number | 1133-T3CP50-50-ND |
Manufacturer | |
Manufacturer Product Number | T3CP50-50 |
Description | CURR PROBE 50A 50 MHZ BNC AC/DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) Measures AC, DC Current to 50A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 50A | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 797,83000 Kč | 85 797,83 Kč |
| Unit Price without VAT: | 85 797,83000 Kč |
|---|---|
| Unit Price with VAT: | 103 815,37430 Kč |








