
1756485 | |
|---|---|
DigiKey Part Number | 1756485-ND |
Manufacturer | |
Manufacturer Product Number | 1756485 |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1756485 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 250 V |
Type Header, Female Sockets | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.142" (3.60mm) |
Termination Style Solder | Insulation Height 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,48800 Kč | 2 474,40 Kč |
| Unit Price without VAT: | 49,48800 Kč |
|---|---|
| Unit Price with VAT: | 59,88048 Kč |












