Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




1754591 | |
|---|---|
DigiKey Part Number | 277-1092-ND |
Manufacturer | |
Manufacturer Product Number | 1754591 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1754591 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1776148-0 | TE Connectivity AMP Connectors | 0 | 1-1776148-0-ND | 0,00000 Kč | Similar |
| OSTOQ105351 | On Shore Technology Inc. | 0 | OSTOQ105351-ND | 12,70122 Kč | Similar |
| OSTOQ105451 | On Shore Technology Inc. | 1 878 | ED2827-ND | 35,28000 Kč | Similar |
| OSTOQ107051 | On Shore Technology Inc. | 0 | OSTOQ107051-ND | 15,17989 Kč | Similar |
| TBP04R1-500-10BE | Same Sky (Formerly CUI Devices) | 725 | 2223-TBP04R1-500-10BE-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |
































