Similar
Similar

1876518 | |
|---|---|
DigiKey Part Number | 1876518-ND |
Manufacturer | |
Manufacturer Product Number | 1876518 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 10 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 10 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Positions Stamped, Retention Latches (Non-Wire Side) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04P1-500-10BE | Same Sky (Formerly CUI Devices) | 102 | 2223-TBP04P1-500-10BE-ND | 2,86000 Kč | Similar |
| TBP04P1-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-10GR-ND | 1,25638 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 214,81380 Kč | 10 740,69 Kč |
| Unit Price without VAT: | 214,81380 Kč |
|---|---|
| Unit Price with VAT: | 259,92470 Kč |





























