



1752117 | |
|---|---|
DigiKey Part Number | 277-13908-ND |
Manufacturer | |
Manufacturer Product Number | 1752117 |
Description | TERM BLOCK 3POS 25DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1752117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 25° (155°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 25 | 38,39280 Kč | 959,82 Kč |
| 50 | 37,93080 Kč | 1 896,54 Kč |
| 100 | 37,52760 Kč | 3 752,76 Kč |
| 300 | 36,71430 Kč | 11 014,29 Kč |
| 500 | 35,11496 Kč | 17 557,48 Kč |
| 1 000 | 33,34650 Kč | 33 346,50 Kč |
| 5 000 | 30,59572 Kč | 152 978,60 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |











