
1745674 | |
|---|---|
DigiKey Part Number  | 1745674-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1745674  | 
Description  | TERM BLOCK PLUG 7POS 7.62MM  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1745674 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Male Pins  | |
Number of Positions  | 7  | |
Positions Per Level  | 7  | |
Number of Levels  | 1  | |
Pitch  | 0.300" (7.62mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw - Rising Cage Clamp  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 16A  | |
Voltage - IEC  | 1 kV  | |
Current - UL  | 16 A  | |
Voltage - UL  | 600 V  | |
Wire Gauge or Range - AWG  | 12-30 AWG  | |
Wire Gauge or Range - mm²  | 0.2-2.5mm²  | |
Color  | Green  | |
Operating Temperature  | -  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M3  | |
Torque - Screw  | 0.5-0.6 Nm (4.4-5.3 Lb-In)  | |
Wire Strip Length  | 8mm  | |
Contact Material  | -  | |
Housing Material  | Polyamide (PA), Nylon  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.689" (17.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 234,97880 Kč | 11 748,94 Kč | 
| Unit Price without VAT: | 234,97880 Kč | 
|---|---|
| Unit Price with VAT: | 284,32435 Kč | 








