
1740877 | |
|---|---|
DigiKey Part Number | 1740877-ND |
Manufacturer | |
Manufacturer Product Number | 1740877 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 54,11200 Kč | 541,12 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |


























