
1748691 | |
|---|---|
DigiKey Part Number | 1748691-ND |
Manufacturer | |
Manufacturer Product Number | 1748691 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Gold |
Positions Per Level 3 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,04300 Kč | 1 602,15 Kč |
| Unit Price without VAT: | 32,04300 Kč |
|---|---|
| Unit Price with VAT: | 38,77203 Kč |

























