



1728882 | |
|---|---|
DigiKey Part Number | 277-8630-ND |
Manufacturer | |
Manufacturer Product Number | 1728882 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728882 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 18.5 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |












