
1424713 | |
|---|---|
DigiKey Part Number | 1424713-ND |
Manufacturer | |
Manufacturer Product Number | 1424713 |
Description | T DISTRIBUTOR 5POS M12 B-CODED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1424713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Zinc Die Cast | |
Housing Color | Black, Silver | |
Features | Coupling Nut | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 1A, 4A | |
Voltage Rating | 48VAC, 60VDC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | B | |
Orientation (Convert To) | B | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 532,99000 Kč | 2 532,99 Kč |
| Unit Price without VAT: | 2 532,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 064,91790 Kč |











