


6SL32105BB175BV1 | |
|---|---|
DigiKey Part Number | 3473-6SL32105BB175BV1-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32105BB175BV1 |
Description | SINAMICS V20. 1AC230V 0.75KW FIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 230 ~ 240V 4.2A 750 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 230 ~ 240V | |
Current - Output | 4.2A | |
Wattage - Load | 750 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 291,46000 Kč | 11 291,46 Kč |
| Unit Price without VAT: | 11 291,46000 Kč |
|---|---|
| Unit Price with VAT: | 13 662,66660 Kč |











