Banana Plug Connector Standard Banana Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215-211

DigiKey Part Number
2946-215-211-ND
Manufacturer
Manufacturer Product Number
215-211
Description
BANANA PLUG; FOR SOCKET 4 MM ; 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Orange
Datasheet
 Datasheet
EDA/CAD Models
215-211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
-
Insulation
Non-Mating End Insulated
Features
-
Color
Orange
Wire Gauge
14-28 AWG
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1071,18300 Kč711,83 Kč
2566,71480 Kč1 667,87 Kč
5063,52740 Kč3 176,37 Kč
10060,49100 Kč6 049,10 Kč
25056,70384 Kč14 175,96 Kč
50053,99804 Kč26 999,02 Kč
1 00051,42200 Kč51 422,00 Kč
2 50048,20586 Kč120 514,65 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč