5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1718517
1718517

1718517

DigiKey Part Number
1718517-ND
Manufacturer
Manufacturer Product Number
1718517
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1718517 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Latch Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
15mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.780" (19.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
10189,65400 Kč1 896,54 Kč
25187,05000 Kč4 676,25 Kč
50185,40400 Kč9 270,20 Kč
100183,99080 Kč18 399,08 Kč
250182,42140 Kč45 605,35 Kč
500180,38332 Kč90 191,66 Kč
1 000174,22587 Kč174 225,87 Kč
Manufacturers Standard Package
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč