



1716878 | |
|---|---|
DigiKey Part Number | 277-8602-ND |
Manufacturer | |
Manufacturer Product Number | 1716878 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.200" (30.48mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Black | |
Features | Lock Opening | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,56600 Kč | 455,66 Kč |
| 25 | 44,92720 Kč | 1 123,18 Kč |
| 50 | 44,39820 Kč | 2 219,91 Kč |
| 100 | 43,94460 Kč | 4 394,46 Kč |
| 250 | 43,32392 Kč | 10 830,98 Kč |
| 500 | 40,80332 Kč | 20 401,66 Kč |
| 1 000 | 38,81585 Kč | 38 815,85 Kč |
| 5 000 | 35,73032 Kč | 178 651,60 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |











