4 Position Terminal Block Header, Male Pins Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395312004

DigiKey Part Number
900-0395312004-ND
Manufacturer
Manufacturer Product Number
0395312004
Description
TERM BLK 4POS BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
4
Manufacturer
Molex
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Black
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Number of Levels
1
Width
1.600" (40.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1057,40900 Kč574,09 Kč
2550,20200 Kč1 255,05 Kč
5045,67900 Kč2 283,95 Kč
10041,92250 Kč4 192,25 Kč
32437,09778 Kč12 019,68 Kč
64835,00833 Kč22 685,40 Kč
1 29633,36430 Kč43 240,13 Kč
5 18431,08607 Kč161 150,19 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč