Similar
Similar
Similar

1707719 | |
|---|---|
DigiKey Part Number | 1707719-ND |
Manufacturer | |
Manufacturer Product Number | 1707719 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707719 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 795 | 102-6500-ND | 21,63000 Kč | Similar |
| TBP02R2-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-10BK-ND | 8,22176 Kč | Similar |
| TBP02R2W-381-10BE | Same Sky (Formerly CUI Devices) | 135 | 102-6528-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,02200 Kč | 7 101,10 Kč |
| Unit Price without VAT: | 142,02200 Kč |
|---|---|
| Unit Price with VAT: | 171,84662 Kč |
























