Similar
Similar

1703177 | |
|---|---|
DigiKey Part Number | 1703177-ND |
Manufacturer | |
Manufacturer Product Number | 1703177 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 5 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 5 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Positions Stamped, Retention Latches (Non-Wire Side) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04P1-500-05BE | Same Sky (Formerly CUI Devices) | 865 | 2223-TBP04P1-500-05BE-ND | 1,33000 Kč | Similar |
| TBP04P1-500-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-05GR-ND | 0,55430 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,48660 Kč | 5 174,33 Kč |
| Unit Price without VAT: | 103,48660 Kč |
|---|---|
| Unit Price with VAT: | 125,21879 Kč |





























