
1876204 | |
|---|---|
DigiKey Part Number | 1876204-ND |
Manufacturer | |
Manufacturer Product Number | 1876204 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Gray |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,46420 Kč | 1 923,21 Kč |
| Unit Price without VAT: | 38,46420 Kč |
|---|---|
| Unit Price with VAT: | 46,54168 Kč |


























