



1740369 | |
|---|---|
DigiKey Part Number | 277-13864-ND |
Manufacturer | |
Manufacturer Product Number | 1740369 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 100 | 27,14830 Kč | 2 714,83 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |





























