



1700053 | |
|---|---|
DigiKey Part Number | 277-6465-ND |
Manufacturer | |
Manufacturer Product Number | 1700053 |
Description | TERM BLK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1700053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 17 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 56,37560 Kč | 1 409,39 Kč |
| 50 | 43,95300 Kč | 2 197,65 Kč |
| 100 | 43,50160 Kč | 4 350,16 Kč |
| 250 | 42,91488 Kč | 10 728,72 Kč |
| 500 | 40,41234 Kč | 20 206,17 Kč |
| 1 000 | 39,09009 Kč | 39 090,09 Kč |
| 5 000 | 35,37684 Kč | 176 884,20 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |











