1697694 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 301,11000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 250,52700 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 333,03000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 298,17000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 872,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 685,56400 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1697694

DigiKey Part Number
277-1697694-ND
Manufacturer
Manufacturer Product Number
1697694
Description
RJ45 PATCH CABLE YELLOW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1697694 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251580020Weidmüller01251580020-ND301,11000 KčParametric Equivalent
1308452077-EMETZ CONNECT USA Inc.01849-1308452077-E-ND250,52700 KčParametric Equivalent
13084C2077-EMETZ CONNECT USA Inc.01849-13084C2077-E-ND333,03000 KčParametric Equivalent
1312160020Weidmüller1281-1312160020-ND298,17000 KčParametric Equivalent
33452320200003HARTING01195-33452320200003-ND1 872,60000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,08000 Kč456,08 Kč
10387,53900 Kč3 875,39 Kč
25363,25720 Kč9 081,43 Kč
50345,92520 Kč17 296,26 Kč
100329,42290 Kč32 942,29 Kč
250308,81760 Kč77 204,40 Kč
500294,09630 Kč147 048,15 Kč
Manufacturers Standard Package
Unit Price without VAT:456,08000 Kč
Unit Price with VAT:551,85680 Kč