Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13084C2077-E | |
|---|---|
DigiKey Part Number | 1849-13084C2077-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084C2077-E |
Description | PATCH CORD C6A AWG26 2RJ45 2.0 Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308452077-E | METZ CONNECT USA Inc. | 0 | 1849-1308452077-E-ND | 250,52700 Kč | Parametric Equivalent |
| 1251580020 | Weidmüller | 0 | 1251580020-ND | 301,11000 Kč | Parametric Equivalent |
| 1312160020 | Weidmüller | 1 | 281-1312160020-ND | 298,17000 Kč | Parametric Equivalent |
| 1697694 | Phoenix Contact | 0 | 277-1697694-ND | 388,25000 Kč | Parametric Equivalent |
| 33452320200003 | HARTING | 0 | 1195-33452320200003-ND | 1 872,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |







