Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33452320200003 | |
|---|---|
DigiKey Part Number | 1195-33452320200003-ND |
Manufacturer | |
Manufacturer Product Number | 33452320200003 |
Description | PP RJ45 OV, PP CABLE HOOD,2M, 26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580020 | Weidmüller | 0 | 1251580020-ND | 301,11000 Kč | Parametric Equivalent |
| 1308452077-E | METZ CONNECT USA Inc. | 0 | 1849-1308452077-E-ND | 250,52700 Kč | Parametric Equivalent |
| 13084C2077-E | METZ CONNECT USA Inc. | 0 | 1849-13084C2077-E-ND | 333,03000 Kč | Parametric Equivalent |
| 1312160020 | Weidmüller | 1 | 281-1312160020-ND | 298,17000 Kč | Parametric Equivalent |
| 1697694 | Phoenix Contact | 0 | 277-1697694-ND | 456,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,60000 Kč | 1 872,60 Kč |
| Unit Price without VAT: | 1 872,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,84600 Kč |







